| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130090 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130090 |
130090
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue terminals. Designed for seamless integration, these connectors ensure reliable performance in a variety of applications. With a voltage rating of 300 V and an operating temperature range of up to 302°F (150°C), they are suitable for demanding environments. The closed barrel design provides added protection, while the straight orientation and M5 stud size offer convenience during installation. Accommodating wire sizes of 14-16 AWG, with insulation for added safety, these terminals are a must-have for your connectivity needs. RoHS compliant and meticulously crafted, they guarantee both quality and compliance. Upgrade your setup with our Rings & Spades collection, where precision meets efficiency in every terminal.


