130098

Heilind Number:AMP130098
Manufacturer:TE Connectivity
Manufacturer Number:130098
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM PLASTI-GRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130098
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130098

Detailed Description

Easily secure and connect wires with our Term Plasti-Grip Ring Tongue connectors. Designed for efficient and reliable performance, these insulated terminals feature a straight orientation and a closed barrel for a secure fit. With a voltage rating of 600V and an operating temperature range of up to 105°C (221°F), they are suitable for a wide range of applications. The M5 stud size accommodates wire sizes ranging from 1.31 to 2.08mm² (14-16 AWG), making them versatile for various projects. Whether you're working on residential or industrial wiring, our Rings & Spades connectors ensure a durable and compliant solution.