130118

Heilind Number:AMP130118
Manufacturer:TE Connectivity
Manufacturer Number:130118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING TONGUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130118
Series:PIDG
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130118

Detailed Description

Enhance your electrical connections with our PIDG Ring Tongue terminals. Designed for reliable performance, these insulated connectors feature a closed barrel for secure wire attachment. Suitable for M6 studs, they accommodate wire sizes ranging from 14 to 16 AWG, catering to a variety of applications. With a straight orientation and terminal angle, installation is a breeze. Operating at temperatures up to 302°F (150°C), they offer durability in demanding environments. Compliant with RoHS regulations, these terminals are a sustainable choice for your projects. Upgrade your crimping setup with our Rings & Spades line, ensuring efficient and effective wire termination every time.