| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130128 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1579 - 3947 CMA, .8 - 2 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130128 |
130128
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 16-14 M5 Ring Tongue Connector. Designed for efficiency and reliability, this straight orientation connector features a stud size of M5, perfect for a variety of applications. With an operating temperature range of up to 170°C (338°F), it ensures optimal performance even in high-temperature environments. Suitable for wire sizes ranging from .8 to 2mm² (14-16 AWG), it offers versatility in connectivity. The closed barrel design provides secure crimping, while the RoHS compliance guarantees environmental responsibility. Whether for professional installations or DIY projects, this connector is a must-have in your toolbox. Explore our range of Rings & Spades products for all your terminal needs. Trust in SOLIS for quality and performance in every connection.

