| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130130 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130130 |
130130
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 16-14 M6 Ring Tongue Terminal. Designed for M6 stud sizes, this terminal offers secure fastening with an offset orientation. Operating in temperatures up to 170°C (338°F), it is suitable for high-temperature environments. Accommodating wire sizes ranging from 1-2.5mm² (13-17 AWG), it ensures compatibility with various applications. The closed barrel design provides added protection, while its straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and environmental responsibility in your connectivity solutions.

