130167

Heilind Number:AMP130167
Manufacturer:TE Connectivity
Manufacturer Number:130167
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130167
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130167

Detailed Description

Enhance your electrical connections with our PIDG Ring terminals. Designed for optimal performance, these straight orientation connectors feature a closed barrel and insulation for added safety. With a stud size of M5, they are suitable for wire sizes ranging from 10 to 12 AWG. Operating at temperatures up to 105°C (221°F) and rated for 300V, they ensure reliable conductivity in various environments. Compliant with RoHS regulations, these terminals are not only efficient but also environmentally friendly. Perfect for a wide range of applications, these PIDG Rings from our Rings & Spades series guarantee quality and durability in every connection.