| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130205 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130205 |
130205
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring terminals, designed for secure and efficient wire termination. These straight orientation connectors feature a M6 stud size and accommodate 10-12 AWG wire, making them ideal for a variety of applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure reliable performance even in demanding environments. The closed barrel design and insulation provide added safety and protection. Compliant with RoHS standards, these terminals offer peace of mind in both their quality and environmental impact. Perfect for use in conjunction with our Rings & Spades product line, these PIDG Ring terminals are a valuable addition to any connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |


