130207

Heilind Number:AMP130207
Manufacturer:TE Connectivity
Manufacturer Number:130207
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG, R, 12-10, M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130207
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130207

Detailed Description

Enhance your electrical connections with our PIDG R Ring Tongue Terminals. Designed for efficiency and reliability, these insulated terminals are suitable for wire sizes 10-12 AWG, ensuring a secure fit. With a closed barrel design and straight orientation, they provide sturdy connections for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, they meet high standards of performance and safety. RoHS compliant and part of our Rings & Spades product line, these terminals are a must-have for your crimping needs. Trust in the quality and durability of our connectors for seamless electrical connectivity.