| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130228 |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130228 |
130228
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 12-10 5MM Ring Tongue Crimp Terminal. Designed for precision and reliability, this terminal features a closed barrel and straight orientation, perfect for M3, #5 stud sizes. With an operating temperature range of 170°C (338°F) and compatibility with 10-12 AWG wire, it ensures secure and durable performance in various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your crimping game with this essential connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217483-1 | ![]() | |
| TE Connectivity 354940-1 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 9-1478240-0 | ![]() |


