130230

Heilind Number:AMP130230
Manufacturer:TE Connectivity
Manufacturer Number:130230
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 12-10 6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130230
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130230

Detailed Description

Enhance your electrical connections with the SOLIS R 12-10 6MM Ring Tongue Terminal. Designed for durability and reliability, this terminal features a stud size of M6 and accommodates wire sizes ranging from 10 to 12 AWG. With an operating temperature range of 170°C (338°F), it ensures optimal performance even in high-temperature environments. The offset orientation and straight terminal angle offer flexibility in installation, while the closed barrel design provides secure crimping. Suitable for a variety of applications, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.