| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130232 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130232 |
130232
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 12-10 10MM Ring Tongue Connector. Designed for M10 stud sizes, this straight orientation terminal ensures secure and efficient performance even in high-temperature environments, with an operating range of up to 170°C (338°F). Suitable for 10-12 AWG wires, its closed barrel construction guarantees durability and reliability. Perfect for a variety of applications, this RoHS-compliant terminal is a must-have for any project requiring precision connectivity. Upgrade your setup with the Rings & Spades supplier-approved SOLIS R 12-10 10MM Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217483-1 | TE Connectivity 130232 Application Tooling | ![]() |
| TE Connectivity 354940-1 | TE Connectivity 130232 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 130232 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 130232 Application Tooling | ![]() |
| TE Connectivity 9-1478240-0 | TE Connectivity 130232 Application Tooling | ![]() |


