130445

Heilind Number:AMP130445
Manufacturer:TE Connectivity
Manufacturer Number:130445
ECAD Model:
3D Model

Description:

BUDG 12-10 RECT 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130445
Series:SOLISTRAND Budget
Connector Type:Rectangular Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 5180 - 13100 CMA, 3.31 - 5.26 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130445

Detailed Description

Enhance your electrical connections with our BUDG 12-10 RECT 8 from the SOLISTRAND Budget series. Featuring a Rectangular Tongue connector type with a #8 stud size, this terminal is designed for optimal performance. The straight orientation and high operating temperature range of 170°C (338°F) ensure reliability in demanding environments. Suitable for wire sizes ranging from 3.31 to 5.26mm² (10-12 AWG), with a closed barrel type for secure crimping. This terminal, part of our Rings & Spades collection, offers straight terminal angle and is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.