130446

Heilind Number:AMP130446
Manufacturer:TE Connectivity
Manufacturer Number:130446
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130446
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130446

Detailed Description

Enhance your electrical connections with our PIDG Ring terminals. Designed for reliable performance, these closed-barrel connectors feature a #8 stud size and accommodate wire sizes ranging from 10 to 12 AWG. With insulation for added safety, they are suitable for use in various applications, offering a voltage rating of 300V and an operating temperature range of up to 105°C (221°F). The straight orientation and terminal angle ensure easy installation, while meeting rigorous industry standards for quality and durability. Upgrade your connectivity solutions with these indispensable components from our Rings & Spades collection.