| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130451 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130451 |
130451
Specifications
Detailed Description
Enhance your electrical connections with our PIDG RECT. Ring Tongue connector, meticulously crafted for efficiency and reliability. Featuring a closed barrel design and straight terminal angle, this component ensures secure attachment to M2.5 (#4) studs. With a wire size compatibility of 22-16 AWG (.25-1.6 mm²), it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from 105°C to 221°F, it guarantees performance even in demanding environments. RoHS compliant and insulated for safety, it's the perfect choice for your crimp terminal needs. Upgrade your connectivity with our Rings & Spades series offering.

