| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130477 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130477 |
130477
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Rectangular Tongue Receptacle, designed for easy installation with a #8 stud size. Suitable for 14-16 AWG wires, it ensures a secure and efficient power transfer. Operating at temperatures up to 105°C (221°F), this straight orientation connector is ideal for various applications. Its closed barrel and insulation provide added safety, while its RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades supplier product for reliable connectivity in your projects.

