| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130491 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130491 |
130491
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring terminals. These straight orientation terminals feature a Ring Tongue connector type, making them ideal for M6 stud sizes. Designed for durability, they can withstand temperatures ranging from 105°C to 221°F. Accommodating wire sizes from 10 to 12 AWG, these insulated terminals ensure secure and efficient conductivity. With RoHS compliance, you can trust in their environmental responsibility. Perfect for various applications, these terminals are a reliable choice for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640442-8 | 08P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 5-1437020-1 | 609-1431HD=FSKT IDC S 14 SR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


