130496

Heilind Number:AMP130496
Manufacturer:TE Connectivity
Manufacturer Number:130496
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130496
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130496

Detailed Description

Enhance your electrical connections with our PIDG Spade, a reliable and efficient solution for various applications. Designed for #8 stud sizes or M4 bolts, this straight-oriented connector offers a seamless fit. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures optimal performance even in demanding environments. Accommodating wire sizes ranging from 10 to 12 AWG (2.62 to 6.64 mm²), it provides versatility for your projects. The closed barrel design and insulation guarantee secure and safe usage. RoHS compliant and suitable for a range of tasks, from industrial to DIY projects, our PIDG Spade is a must-have in your toolkit. Upgrade your connections today with this high-quality terminal.