130516

Heilind Number:AMP130516
Manufacturer:TE Connectivity
Manufacturer Number:130516
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130516
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130516

Detailed Description

Enhance your electrical connections with our PIDG SPADE, a reliable component from our Rings & Spades collection. This straight-angle spade tongue connector, suited for #8 stud sizes, guarantees secure and efficient performance. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, it's perfect for a wide range of applications. Designed for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), this insulated terminal boasts a closed barrel construction for added safety. Fully compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your crimp ring terminals with this essential connector for seamless connectivity.