130517

Heilind Number:AMP130517
Manufacturer:TE Connectivity
Manufacturer Number:130517
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 22-16 SPADE M4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130517
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130517

Detailed Description

Enhance your electrical connections with these PIDG 22-16 Spade M4 terminals. Designed for optimal performance, they feature a #8 stud size and straight orientation, ensuring secure and efficient installations. With a voltage rating of 300V and RoHS compliance, these terminals meet high industry standards. The closed barrel design and insulation provide added safety, while the operating temperature range of 105°C to 221°F guarantees reliable operation in various environments. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), they offer versatility in applications. Trust in these quality terminals from our Rings & Spades collection for your crimping needs.