| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130519 |
| Connector Type: | Spade Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130519 |
130519
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 22-16 SPADE M4. This spade tongue connector, made for #8 stud sizes, offers a seamless solution for wire terminations. With a straight orientation and a closed barrel design, it ensures secure and efficient crimps. Operating at temperatures up to 170°C (338°F), it's suitable for various environments. Accommodating wire sizes from 22 to 16 AWG, it provides versatility in application. ROHS compliant and part of our Rings & Spades collection, this connector guarantees both performance and adherence to industry standards. Upgrade your connectivity with this high-quality terminal.

