| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130521 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130521 |
130521
Specifications
Detailed Description
Enhance your wire termination efficiency with our PIDG SPADE connector, specially designed for 22-16 AWG wires. Engineered for superior performance, this #4 series connector features a closed barrel and straight orientation, ensuring secure and reliable connections. With a stud size of M2.5 and 300V voltage rating, it's suitable for a wide range of applications. Operating seamlessly at temperatures up to 105°C (221°F), it's ideal for demanding environments. RoHS compliant and insulated for added safety, this connector is a must-have for your electrical projects. Upgrade to our PIDG SPADE connector and experience unmatched quality and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 130521 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 130521 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 130521 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 130521 Application Tooling | ![]() |


