130522

Heilind Number:AMP130522
Manufacturer:TE Connectivity
Manufacturer Number:130522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130522
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130522

Detailed Description

Enhance your electrical connections with our PIDG Spade connector, designed for reliable performance in various applications. This straight orientation connector features a closed barrel and insulation for added safety and efficiency. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures durability even in demanding environments. Suitable for wire sizes ranging from 22 to 16 AWG (.3 to 1.31 mm²), it accommodates a wide range of connections with ease. RoHS compliant and featuring a stud size of M2.5, this connector guarantees both quality and environmental responsibility. Perfect for Rings & Spades applications, it's a must-have for any professional or DIY project. Upgrade your terminal connections today.