| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130526 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130526 |
130526
| Heilind Number: | AMP130526 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 130526 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SLOTTED TONG Spade Tongue terminals. Designed for efficiency and reliability, these connectors feature a straight orientation and are suitable for use in high voltage applications up to 600V. With a stud size of M2.5 and #4, they offer a secure fit for various wire sizes ranging from 14 to 16 AWG. Operating at temperatures up to 302°F, they ensure optimal performance even in demanding environments. The closed barrel design and insulation provide added safety and protection. Explore our range of Rings & Spades terminals for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


