130531

Heilind Number:AMP130531
Manufacturer:TE Connectivity
Manufacturer Number:130531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130531
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130531

Detailed Description

Enhance your electrical connections with our PIDG Spade terminals. Designed for efficiency and durability, these straight orientation connectors feature a #8 stud size (M4) and accommodate wire sizes ranging from 14-16 AWG. With a voltage rating of 300V and an operating temperature range of up to 302°F (150°C), they ensure reliable performance in various applications. The closed barrel design and insulation provide added safety, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in rings and spades, these terminals offer a secure and professional solution for your crimping needs.