| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130532 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130532 |
130532
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SPADE, a crucial component in the PIDG series. This spade tongue connector, designed for straight orientation, boasts a reliable performance at 300V and temperatures ranging from 105°C to 221°F. With a closed barrel and #8 stud size (M4), it accommodates 14-16 AWG wire sizes with ease. Insulated for added safety and compliance with RoHS standards, this terminal, part of our Rings & Spades collection, guarantees secure and efficient crimping. Upgrade your setup with this essential connector, ideal for various applications in the industrial and automotive sectors.

