| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130534 |
| Connector Type: | Spade Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130534 |
130534
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 16-14 Spade #8. This straight orientation connector, featuring a #8 stud size, is designed for optimal performance in various applications. With an operating temperature range of 170°C (338°F) and accommodating wire sizes from 1 to 2.5mm² (13 to 17 AWG), it ensures reliable conductivity. The closed barrel design offers secure crimping, while its RoHS compliance underscores its environmental responsibility. Perfect for Rings & Spades, this insulated terminal guarantees efficiency and durability in your projects. Upgrade your connectivity solutions with this versatile component.

