130537

Heilind Number:AMP130537
Manufacturer:TE Connectivity
Manufacturer Number:130537
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130537
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130537

Detailed Description

Enhance your electrical connections with our PIDG Spade 16-14 terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation, making them ideal for various applications. With a stud size of M6 and compatibility with wire sizes 14-16 AWG, they ensure secure and efficient conductivity. Operating at temperatures up to 302°F (150°C) and rated for 300V, they guarantee reliability even in demanding environments. Insulated for added safety, these terminals are RoHS compliant, meeting strict environmental standards. Trust in the quality of our Rings & Spades products for all your crimping needs.