| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130552 |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130552 |
130552
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 6 R M5 Crimp Ring Terminal. Designed for seamless integration, this terminal features a Ring Tongue connector type with a Straight orientation, ensuring a secure fit in your setup. With a stud size of M3 and #5, it accommodates a variety of wire sizes, including 6 AWG and 13 - 15 mm². Operating at temperatures up to 170°C (338°F), it guarantees reliable performance even in high-heat environments. The closed barrel design offers added protection, while the Straight terminal angle facilitates easy installation. RoHS compliant and available as part of our Rings & Spades product line, this terminal is a must-have for any professional or DIY electrician. Upgrade your connectivity solutions with the SOLIS 6 R M5.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-2 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 1490414-2 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 48127 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 48128 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 130552 Application Tooling | ![]() |
| TE Connectivity 69217 | TE Connectivity 130552 Application Tooling | ![]() |


