130554

Heilind Number:AMP130554
Manufacturer:TE Connectivity
Manufacturer Number:130554
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS 6 R M6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130554
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130554

Detailed Description

Enhance your electrical connections with the SOLIS 6 R M6 Crimp Ring Terminal. Designed for efficiency and reliability, this terminal features a Ring Tongue connector with an M6 stud size, suitable for 6 AWG wire. Its closed barrel construction ensures secure contact, while the offset orientation allows for flexible installation. Operating with ease in temperatures up to 170°C (338°F), it's a durable choice for various applications. With straight terminal angle and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.