130558

Heilind Number:AMP130558
Manufacturer:TE Connectivity
Manufacturer Number:130558
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 2 10MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130558
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130558

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for Solis R 2 applications. Designed for durability, this connector features a Ring Tongue with a M10 stud size, perfect for secure attachment. Its Straight orientation and Closed barrel type ensure optimal performance, even in demanding environments with an operating temperature range of up to 170°C (338°F). Accommodating 2 AWG wire sizes, it offers a reliable connection for a wide range of applications. RoHS compliant and meticulously crafted, this terminal is a must-have for any project requiring precision and reliability. Elevate your connectivity with our Rings & Spades collection.