| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130560 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130560 |
130560
Specifications
Detailed Description
Enhance your electrical connections with our Solistrand Ring Tongue Terminal, designed for secure and efficient crimping onto wires. With a 6.1mm stud size and M6 compatibility, this terminal ensures a reliable fit. Operating at temperatures up to 170°C (338°F), it's suitable for high-heat environments. Accommodating 4 AWG wire sizes, it can handle currents ranging from 33100 to 52600 CMA. The closed barrel design offers added protection, while the straight orientation and angle make installation hassle-free. Crafted for durability and performance, it's ideal for a wide range of applications. Rest assured of its quality and compliance with RoHS regulations. Upgrade your connections with this essential component.

