| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130568 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130568 |
130568
Specifications
Detailed Description
Enhance your electrical connections with our PG SPADE from the PLASTI-GRIP series. This spade tongue connector, suitable for M6 studs, delivers reliable performance with a voltage rating of 600V. Featuring an offset orientation and closed barrel design, it ensures secure wire termination for 14-16 AWG cables. Operating seamlessly in temperatures ranging from 105°C to 221°F, this insulated connector meets RoHS compliance standards. Perfect for a variety of applications, it's a must-have in your toolbox for efficient and durable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


