130660

Heilind Number:AMP130660
Manufacturer:TE Connectivity
Manufacturer Number:130660
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RING NYL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130660
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 302 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130660

Detailed Description

Enhance your electrical connections with our PIDG RING NYL terminals. Designed for reliable performance, these straight orientation ring tongue connectors feature a closed barrel for secure crimping. With an operating temperature range of up to 105°C (302°F) and a voltage rating of 300V, they are suitable for various applications. Insulated for added safety, these terminals accommodate wire sizes ranging from 22-16 AWG (.26-1.65 mm²), making them versatile for different projects. RoHS compliant and supplied by our trusted Rings & Spades product line, you can trust in the quality and compliance of these connectors for your needs. Upgrade your crimping game with our PIDG terminals today.