130677

Heilind Number:AMP130677
Manufacturer:TE Connectivity
Manufacturer Number:130677
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG 12-10 RING M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130677
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130677

Detailed Description

Easily secure and connect wires with our PG 12-10 Ring M10. Part of the PLASTI-GRIP series, this ring tongue connector features a durable closed barrel design for reliable performance. With an offset orientation and straight terminal angle, it offers versatility in various applications. The insulated construction ensures safety, while its compatibility with wire sizes ranging from 10 to 12 AWG makes it a practical choice. Operating at temperatures up to 105°C (221°F), it's suitable for demanding environments. Trust in our Rings & Spades products for efficient and dependable wire connections. RoHS compliance may vary.