130699

Heilind Number:AMP130699
Manufacturer:TE Connectivity
Manufacturer Number:130699
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG RECT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130699
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130699

Detailed Description

Enhance your electrical connections with our Plasti-Grip PG Rectangular Ring Tongue connector. Designed for optimal performance, this straight orientation terminal features a closed barrel and is insulated for added safety. With a stud size of M6 and compatibility with wire sizes ranging from 10 to 12 AWG, it offers versatility in various applications. Operating at temperatures up to 105°C (221°F), it ensures reliable conductivity. RoHS compliant and part of our extensive range of Rings & Spades products, this connector is a must-have for any wiring project.