| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 131644-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP131644-1 |
131644-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Terminals, specially designed for efficient and reliable performance in various applications. Featuring a 20 AWG wire size compatibility, these insulated terminals are ideal for use with #4 stud connections, offering a secure and durable fit. With a straight orientation and M2.5 stud size, they ensure easy installation and a snug connection. Operating temperature range of 105°C (221°F) makes them suitable for demanding environments. Compliant with industry standards, these terminals guarantee quality and safety. Elevate your connectivity solutions with our PIDG Terminals.

