| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318107-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2347 |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .074 in, 1.3 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1318107-1 |
| SKU: | AMP1318107-1 |
1318107-1
Specifications
Detailed Description
Enhance your power and signal transmission with the Dynamic D-2000 REC CONT M L/P. This connector, part of the Dynamic 2000 Series, features a robust design with a crimp termination method and gold-plated copper alloy contacts, ensuring reliable conductivity. With a 5 A amperage and 250 V AC/DC voltage rating, it is suitable for various industrial applications. Its socket contact type accommodates 22-18 AWG wire sizes, making it versatile for use with discrete wire or stranded cables. Operating within a wide temperature range of -55 to 105 °C, this connector guarantees performance even in harsh environments. With a package quantity of 1000, it is ideal for bulk installations. RoHS compliant and engineered for durability, the Dynamic D-2000 REC CONT M L/P is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1-175217-2 | DYNAMIC REC CONTACT M L/P | ![]() |
| TE Connectivity 1-175218-2 | DYNAMIC L/P REC CONT L AU0.38 | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1473672-1 | 025 PLUG ASSY | ![]() |
| TE Connectivity 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 796272-1 | SLD CPC RCPT ASSY,17-14,REV SX | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 796286-1 | RCPT.ASSY,23-37STD SEX SQ.FLNG | ![]() |
| TE Connectivity 796466-1 | SLD CPC RCPT ASSY,23-16,STD SX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1276716-1 | ![]() | |
| TE Connectivity 91595-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||
| 03/29/2020 | P-20-018580 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||
| 03/20/2015 | P-15-011279 - Product improvement. Manufacturing capacity of following Part Numbers will be expanded. | Download | |||


