1318143-1

Heilind Number:AMP1318143-1
Manufacturer:TE Connectivity
Manufacturer Number:1318143-1
ECAD Model:
3D Model

Description:

025 REC CONTACT PRETIN L/P CUT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318143-1
Amperage:4 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.37 - .56 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1318143-1

Detailed Description

Enhance the performance of your automotive, truck, bus, or off-road vehicle with our high-quality terminals. Designed for durability and efficiency, these terminals feature a crimp contact with tin plating, ensuring secure connections. With a maximum amperage of 4A and an operating temperature range of -30 to 105°C (-22 to 221°F), they are suitable for a variety of applications. The F-Crimp design and locking lance provide additional stability, while the receptacle splice type offers easy installation. RoHS compliant and meticulously crafted, these terminals guarantee reliable functionality in any automotive setting. Upgrade your vehicle's connectivity with these essential components.