1318164-1

Heilind Number:AMP1318164-1
Manufacturer:TE Connectivity
Manufacturer Number:1318164-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BATTERY HOLDER ASSY FOR ML614

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318164-1
Accessory Type:Coin Cell
Housing Material:Thermoplastic (6T Nylon)
Mount Type:Board Mount
Overall Weight:.07 g
Package Quantity:1500
Contact Amperage:7 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Horizontal
Battery Type:Coin Cell
GPL:519
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:Without
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2932
Connector System:Board to Board
ECCN:EAR99
PCB Mount Alignment:Without
Battery Series:ML614
Part Aliases:1318164-1
SKU:AMP1318164-1

Detailed Description

Enhance the efficiency of your electronic devices with our Battery Holder Assembly designed for ML614 coin cells. Crafted from durable Thermoplastic (6T Nylon) in sleek black, this board mount accessory ensures secure and reliable power connection in horizontal orientation. With a contact amperage of 7A and gold-plated contact mating area, it guarantees optimal conductivity for signal circuit applications. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), its robust construction, along with RoHS compliance, offers peace of mind in both performance and environmental responsibility. Suitable for high-volume production, this package includes 1500 units in tape & reel packaging, making it a convenient and cost-effective choice for your assembly needs. Elevate your power connectivity with this essential component, meeting the stringent standards of Data and Devices compliance.