1318221-1

Heilind Number:AMP1318221-1
Manufacturer:TE Connectivity
Manufacturer Number:1318221-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

040-3 HD PLUG HSG ASSY 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318221-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:No
Body Material:PBT
Number of Positions:16
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
Connector System:Wire to Board, Wire-to-Device
Length:.884 in
Cable Exit Angle:180°
Height:17.45 mm, .687 in
Width:19 mm, .748 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1318221-1
SKU:AMP1318221-1

Detailed Description

Introducing our Multilock Connector System, designed for seamless connectivity in automotive applications. This female terminal housing, featuring two rows and a 2.5mm pitch, is essential for signal transmission with a voltage rating of 12V DC. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in temperatures ranging from -30 to 105°C. With 16 positions and a 180° cable exit angle, it offers versatility in wire-to-board and wire-to-device connections. The integrated primary locking feature guarantees secure mating, while its natural body color complements any assembly. RoHS compliant and serviceable, this connector accessory is a must-have for efficient automotive wiring systems.