| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318306-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.6 mm, .81 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .141 in, 2.11 - 3.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1318306-1 |
1318306-1
| Heilind Number: | AMP1318306-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318306-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Positive Lock 187 series, these straight orientation brass receptacles are meticulously designed for reliable wire connections. With pre-tin contact plating, they ensure efficient conductivity while accommodating wire sizes ranging from 14 to 18 AWG. The F-Crimp feature and open barrel design facilitate easy installation, making them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C, these RoHS-compliant terminals guarantee performance and durability. Compatible with 4.75mm tab widths, they offer a perfect fit for seamless integration. Trust in these high-quality Quick Disconnects for robust and efficient electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150054-2 | TE Connectivity 1318306-1 Application Tooling | ![]() |
| TE Connectivity 7-2150054-7 | TE Connectivity 1318306-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2018 | P-18-015941 - Product improvement. In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance and is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||
| 06/16/2018 | E-18-003400 - Product Improvement. In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance and is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download | |||
| 03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download | |||


