| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318384-2 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 149 °F, 150 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 293 °F, 302 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 302 °F, -30 - 150 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.945 in, 49.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318384-2 |
| SKU: | AMP1318384-2 |
1318384-2
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, featuring a natural color and two rows for efficient signal transmission. With a through-hole solder termination method, it ensures reliable performance even in high-temperature environments, ranging from -30 to 150°C. This connector, suitable for signal circuit applications, offers 40 signal positions with a .087" pitch, meeting automotive industry standards with UL 94-HB material flammability rating. Its horizontal/90° mount orientation and 12V DC voltage make it ideal for various automotive electronic systems. The tin-plated interface, along with locking features, guarantees secure connections. With RoHS compliance, this connector prioritizes environmental responsibility while delivering exceptional functionality. Upgrade your automotive setup with this versatile and durable connector, designed for seamless integration onto printed circuit boards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download | |||
| 11/01/2019 | P-19-017724 - Manufacturing Location Change. Following part number will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan. For Japanese customer the supply source will remain the same from original Japanese tools. | Download | |||

