| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318697-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .193 - .307 in, 4.9 - 7.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1318697-2 |
| SKU: | AMP1318697-2 |
1318697-2
Specifications
Detailed Description
Enhance your power transmission capabilities with the Dynamic D-5 Series Rec Contact. Engineered for efficiency and reliability, this contact features a 30 A amperage and gold-plated copper alloy construction for optimal conductivity. With a termination method of crimping, it ensures secure connections for 8 AWG wire sizes. Its industrial-grade design, operating temperature range of -55 to 105°C, and voltage rating of 630 V AC/DC make it suitable for a wide range of applications. The contact's socket type, open barrel design, and locking lance contact retention system provide ease of use and durability. Compliant with RoHS standards, this contact is a dependable choice for wire-to-wire connector systems. Whether for discrete wire or stranded cable applications, the Dynamic D-5 Series Rec Contact is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1366044-1 | TE Connectivity 1318697-2 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 1318697-2 Application Tooling | ![]() |


