| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318697-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 7.95 - 8.92 mm², 8 AWG |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .193 - .307 in, 4.9 - 7.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | L |
| Part Aliases: | 1318697-6 |
| SKU: | AMP1318697-6 |
1318697-6
Specifications
Detailed Description
Experience seamless connectivity with the Dynamic D-5 REC CONT L L/P from our cutting-edge 5000 Series. Engineered for optimal performance, this contact boasts a robust copper alloy construction with silver plating, ensuring reliable power transmission. Its crimp termination method offers easy installation onto 8 AWG wire, while the socket contact type guarantees a secure fit. Operating flawlessly in industrial settings, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a voltage rating of 630 VAC/DC, this contact is perfect for high-power applications. Packaged in quantities of 500, it is ideal for bulk projects, with a tray, box & tray packaging for convenience. Trust in the quality and efficiency of this essential connector for seamless wire-to-wire installations. Rest assured, it is fully compliant with RoHS regulations for environmental sustainability. Elevate your connectivity solutions with the Dynamic D-5 REC CONT L L/P.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1366044-1 | TE Connectivity 1318697-6 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 1318697-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2021 | P-21-020318 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-20-018581 | Download | |||
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


