1318745-2

Heilind Number:AMP1318745-2
Manufacturer:TE Connectivity
Manufacturer Number:1318745-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

025 I/O CAP HSG ASSY 32P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318745-2
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:11
Number of Positions:32
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:32
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.598 in, 40.6 mm
PCB Mount Alignment:Without
Length:18.4 mm, .724 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.5 mm, .61 in
Material Flammability Standard:UL 94-HB
Part Aliases:1318745-2
SKU:AMP1318745-2

Detailed Description

Enhance automotive connectivity with our TH/.025 Connector System, designed for reliable signal transmission. Featuring two rows of 32 positions each, this connector is crafted for through-hole solder termination with a pitch of 2.2mm. Operating seamlessly in a temperature range of -30 to 105°C, it ensures durability in varied environments. With a horizontal/90° mount orientation and a compact profile, it offers versatility in installation. The UL 94-HB material flammability standard guarantees safety, while the tin plating on the interface ensures optimal signal conductivity. Packaged in a tube for convenience, this connector is essential for automotive applications, meeting RoHS compliance standards for sustainability. Elevate your automotive electronics with this high-performance connector.