| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318745-5 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 11 |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 32 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.598 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 18.4 mm, .724 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1318745-5 |
| SKU: | AMP1318745-5 |
1318745-5
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. With a natural color and through-hole solder termination method, this connector offers reliable performance in signal circuits. Featuring two rows and 32 positions, it provides ample connectivity in a compact .087-inch pitch design. Operating in a wide temperature range from -30 to 105°C, it ensures durability in harsh environments. Its horizontal/90° mount orientation and locking interface make installation easy and secure. With a rated voltage of 12VDC and RoHS compliance, it meets industry standards for safety and reliability. Ideal for automotive PCB assembly, this connector is a essential component for signal transmission.

