| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318745-9 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 11 |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 32 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.598 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 18.4 mm, .724 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318745-9 |
| SKU: | AMP1318745-9 |
1318745-9
| Heilind Number: | AMP1318745-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318745-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electronics with our TH/.025 Natural Connector System. Featuring a horizontal/90° mount orientation and 32 positions, this connector is designed for signal circuit applications. With a pitch of .087 inches and termination via through hole soldering, it ensures secure and reliable connections. Operating within a wide temperature range of -30 to 105°C, it is suitable for various environments. RoHS compliant and with a UL 94-HB material flammability standard, it meets stringent quality and safety requirements. Ideal for wave solder processes up to 240°C, it offers ease of assembly. Its compact design, at just .724 inches in length and 1.598 inches in width, makes it space-efficient on PCBs. Trust in its 12 VDC rated voltage and tin interface plating for efficient performance in your automotive applications. Each package contains 11 connectors, packaged in a convenient tube for easy handling. Elevate your connectivity solutions with this high-quality automotive connector.

