| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318750-2 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 9 |
| Number of Positions: | 50 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 50 |
| Tab Width: | .025 in, .091 in, 2.3 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 2.224 in, 56.5 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.315 in, 33.4 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 20.6 mm, .811 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318750-2 |
| SKU: | AMP1318750-2 |
1318750-2
Specifications
Detailed Description
Enhance automotive signal connectivity with our TH/.025 Connector System, featuring a natural color and a 3-row design for seamless integration. With Through Hole - Solder termination, it ensures reliable performance even in challenging environments. Operating at temperatures ranging from -30 to 105°C, this connector meets stringent automotive standards. Its 50 positions, horizontal/90° mount orientation, and 4mm pitch make it ideal for signal applications. With a UL 94-HB flammability standard and RoHS compliance, it prioritizes safety and environmental responsibility. The connector's 12V DC voltage rating, tin plating, and tube packaging further underscore its quality and durability. Perfect for automotive applications, this connector is a reliable solution for your connectivity needs.

