| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318751-7 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 6 |
| Number of Positions: | 80 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 80 |
| Tab Width: | .025 in, .091 in, 2.3 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 3.433 in, 87.2 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.315 in, 33.4 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 20.6 mm, .811 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318751-7 |
| SKU: | AMP1318751-7 |
1318751-7
| Heilind Number: | AMP1318751-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318751-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this three-row, 80-position Through Hole - Solder connector. Designed for maximum performance in signal circuit applications, it operates flawlessly in a temperature range of -30 to 105°C. With a pitch of 4mm, it offers efficient PCB termination, while its horizontal/90° mount orientation ensures versatile installation. UL 94-HB compliant for material flammability, it guarantees safety in operation. Wave solder capable up to 240°C, it's ideal for lead-free solder processes. Its compact profile, measuring 1.315 inches in length and 3.433 inches in width, with a height of .811 inches from the PCB, ensures convenient integration. With a rated voltage of 12 VDC and a tab width of .025 inches, it's perfect for various automotive applications. Complete with Tin plating on the interface for reliable performance, this connector is a must-have in any automotive setup.

