1318772-1

Heilind Number:AMP1318772-1
Manufacturer:TE Connectivity
Manufacturer Number:1318772-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025 CAP HSG ASSY 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318772-1
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:23
Number of Positions:12
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:12
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:18.6 mm, .732 in
PCB Mount Alignment:Without
Length:24.47 mm, .963 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:15.5 mm, .61 in
Material Flammability Standard:UL 94-HB
Part Aliases:1318772-1
SKU:AMP1318772-1

Detailed Description

Enhance your automotive connectivity with this high-quality connector, perfect for signal circuit applications. Featuring a natural color with a 90° horizontal mount orientation, it ensures secure termination through a through-hole solder method. Operating efficiently in a wide temperature range, from -30°C to 105°C, this connector is designed for reliability. With 12 signal positions, it offers ample connectivity options, while its compact design and .087-inch pitch make it suitable for various PCB thicknesses. RoHS-compliant and lead-free solder capable, this connector is a sustainable and efficient choice for your automotive projects.